
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TE Connectivity | |
| Package | P=2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94HB | |
| Pitch | 2.54mm | |
| Row Spacing | 5.5mm | |
| Plastic Material | Glass-Fiber Reinforced PBT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1379914-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TE Connectivity | |
| Package | P=2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94HB | |
| Pitch | 2.54mm | |
| Row Spacing | 5.5mm | |
| Plastic Material | Glass-Fiber Reinforced PBT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1379914-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1379914-1 datasheets or manufacturer documentation.
Datasheet: 1379914-1 Datasheet (PDF)
The 1379914-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.