
* Images are for reference only
1623933-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1623933-1
- JLCPCB Part #
- C6391118
- Package
- Plugin
- Description
- -450ppm/℃~0ppm/℃ -55℃~+155℃ 300Ω 500mW Carbon Film Resistor ±5% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0558
200+
$0.0223
500+
$0.0215
1000+
$0.0212
Welcome back, may I help you?