* Images are for reference only
6-520315-2
- Manufacturer
- TE CONNECTIVITY
- MFR.Part #
- 6-520315-2
- JLCPCB Part #
- C5514584
- Package
- Plugin,P=2.54mm
- Description
- 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 6-520315-2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
6-520315-2 technical specifications, attributes, and parameters.
6-520315-2 symbol, PCB footprint from the free EasyEDA PCB design tool.
6-520315-2 datasheets or manufacturer documentation.
Datasheet: 6-520315-2 Datasheet (PDF)
Minimum: 3
Full Reel: 120
Total: $0
Available Order Qty: 0
In-stock Item Pricing