* Images are for reference only
68604-406HLF
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS
- MFR.Part #
- 68604-406HLF
- JLCPCB Part #
- C3324477
- Package
- Plugin,P=2.54mm
- Description
- Connector Header Through Hole 6 position 0.100" (2.54mm)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 68604-406HLF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
68604-406HLF technical specifications, attributes, and parameters.
68604-406HLF symbol, PCB footprint from the free EasyEDA PCB design tool.
68604-406HLF datasheets or manufacturer documentation.
Datasheet: 68604-406HLF Datasheet (PDF)
Minimum: 55
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
RJE601885401
AMPHENOL COMMUNICATIONS SOLUTIONS
$8.6085
-
86092325313755ELF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.9585
-
10127720-161LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$1.8495
-
54602-910LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.5235
-
10090926-P264VLF
AMPHENOL COMMUNICATIONS SOLUTIONS
$5.391
-
71918-140LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$1.104