This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B43564E2109M7

Extended
Manufacturer
TDK
MFR.Part #
B43564E2109M7
JLCPCB Part #
C1617007
Package
Plugin
Description
-25℃~+85℃ 10000uF 106.7mm 15000hrs@85℃ 17.4A@100Hz 200V 21mΩ@100Hz 31.7mm ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 32

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $112.8530
200+ $43.6736
500+ $42.1382
1000+ $41.3802
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons