This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B43231A9567M000

Extended
Manufacturer
TDK
MFR.Part #
B43231A9567M000
JLCPCB Part #
C5594125
Package
Plugin,D35xL47mm
Description
-25℃~+85℃ 10mm 2.73A@120Hz 2000hrs@85℃ 35mm 400V 47mm 560uF ±20% 插件,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7676
180+ $1.5029
480+ $1.4529
1020+ $1.4288
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons