
* Images are for reference only
567LMB400M2EG
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 567LMB400M2EG
- JLCPCB Part #
- C5514065
- Package
- Plugin,D35xL47mm
- Description
- -25℃~+105℃ 10mm 2.36A@120Hz 3000hrs@105℃ 35mm 400V 47mm 560uF 740.118mΩ@120Hz ±20% Plugin,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.4217
200+
$9.3455
480+
$9.0330
1000+
$8.8784
Welcome back, may I help you?