
* Images are for reference only
NLCV32T-6R8M-EFD
Extended
- Manufacturer
- TDK
- MFR.Part #
- NLCV32T-6R8M-EFD
- JLCPCB Part #
- C295387
- Package
- 1210
- Description
- 270mΩ 530mA 6.8uH AEC-Q200 ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 580
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 577
In-stock Item Pricing
Qty Unit Price
1+
$0.0961
50+
$0.0768
150+
$0.0672
500+
$0.0599
2000+
$0.0543
4000+
$0.0514
Related Products
Welcome back, may I help you?