This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMPC 1205HPV-100MG-D

Extended
Manufacturer
TAI-TECH
MFR.Part #
TMPC 1205HPV-100MG-D
JLCPCB Part #
C17291949
Package
SMD,13.5x12.5mm
Description
10uH 16A 25.5Ω 9A AEC-Q200 ±20% SMD,13.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7132
200+ $0.2853
500+ $0.2757
1000+ $0.2709
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons