
* Images are for reference only
TMPC 0515HPV-2R2MG-D
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC 0515HPV-2R2MG-D
- JLCPCB Part #
- C17204092
- Package
- 2220
- Description
- 2.2uH 4A 52mΩ 6A AEC-Q200 ±20% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3484
200+
$0.1391
500+
$0.1344
1000+
$0.1322
Welcome back, may I help you?