
* Images are for reference only
TMPC 0515HPV-3R3MG-D
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC 0515HPV-3R3MG-D
- JLCPCB Part #
- C17379475
- Package
- 2220
- Description
- 3.2A 3.3uH 4.5A 90mΩ AEC-Q200 ±20% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7928
200+
$0.3168
500+
$0.3056
1000+
$0.3008
Related Products