
* Images are for reference only
AWP 252012FW-3R3M
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- AWP 252012FW-3R3M
- JLCPCB Part #
- C17618209
- Package
- 1008
- Description
- 1.9A 130mΩ 2.1A 3.3uH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1451
200+
$0.0579
500+
$0.0560
1000+
$0.0550
Welcome back, may I help you?