
* Images are for reference only
TMPC 0503HV-1R0MG-D
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC 0503HV-1R0MG-D
- JLCPCB Part #
- C17444164
- Package
- 2220
- Description
- 11A 14Ω 1uH 7A AEC-Q200 ±20% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2924
200+
$0.1167
500+
$0.1128
1000+
$0.1109
Welcome back, may I help you?