
* Images are for reference only
HPC 201610CF-4R7M
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC 201610CF-4R7M
- JLCPCB Part #
- C17497243
- Package
- 0806
- Description
- 360mΩ 4.7uH 770mA 900mA ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0771
200+
$0.0307
500+
$0.0298
1000+
$0.0293
Related Products
Welcome back, may I help you?