
* Images are for reference only
GZ0603D121CTF
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- GZ0603D121CTF
- JLCPCB Part #
- C2932310
- Package
- 0201
- Description
- 120Ω@100MHz 200mA 500mΩ ±25% 0201 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1134
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0101
500+
$0.0079
1500+
$0.0067
15000+
$0.0054
30000+
$0.0048
45000+
$0.0044
Related Products