
* Images are for reference only
FCM1608KF-102T01
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- FCM1608KF-102T01
- JLCPCB Part #
- C525669
- Package
- 0603
- Description
- 1 100mA 1kΩ@100MHz 700mΩ ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2722
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2721
In-stock Item Pricing
Qty Unit Price
1+
$0.0138
500+
$0.0108
1500+
$0.0091
4000+
$0.0076
24000+
$0.0068
48000+
$0.0063
Related Products
Welcome back, may I help you?