
* Images are for reference only
HPC 8040NV-221M
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC 8040NV-221M
- JLCPCB Part #
- C17219947
- Package
- 3131
- Description
- 220uH 610mΩ 760mA 900mA AEC-Q200 ±20% 3131 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1983
200+
$0.0792
500+
$0.0766
1000+
$0.0753