
* Images are for reference only
CK050M100D5APKKKV00R
Extended
- Manufacturer
- Su'scon
- MFR.Part #
- CK050M100D5APKKKV00R
- JLCPCB Part #
- C2935108
- Package
- SMD,D5xL5.4mm
- Description
- -55℃~+105℃ 10uF 2000hrs@105℃ 5.4mm 50V 5mm ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 402
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 402
In-stock Item Pricing
Qty Unit Price
1+
$0.0479
100+
$0.0384
300+
$0.0336
1000+
$0.0289
5000+
$0.0260
10000+
$0.0246
Welcome back, may I help you?