This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CK016M470E5APKKKV00R

Extended
Manufacturer
Su'scon
MFR.Part #
CK016M470E5APKKKV00R
JLCPCB Part #
C2935116
Package
SMD,D6.3xL5.4mm
Description
-55℃~+105℃ 16V 2000hrs@105℃ 47uF 5.4mm 6.3mm 70mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 985

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 984

In-stock Item Pricing

Qty Unit Price
1+ $0.0511
100+ $0.0410
300+ $0.0358
1000+ $0.0308
5000+ $0.0278
10000+ $0.0263

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons