This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SWPA6045S502KT

Extended
Manufacturer
Sunlord
MFR.Part #
SWPA6045S502KT
JLCPCB Part #
C7373230
Package
SMD,6x6mm
Description
130mA 153mA 24Ω 5mH ±10% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1017
200+ $0.4397
500+ $0.4252
1500+ $0.4188

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons