
* Images are for reference only
SWPA6045S202KT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA6045S202KT
- JLCPCB Part #
- C5762844
- Package
- SMD,6x6mm
- Description
- 11.64Ω 175mA 210mA 2mH ±10% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1044
200+
$0.4408
500+
$0.4263
1500+
$0.4198
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?