This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDV1005E140C180NPTF

Extended
Manufacturer
Sunlord
MFR.Part #
SDV1005E140C180NPTF
JLCPCB Part #
C7075480
Package
0402
Description
10V 14V 18pF@1MHz 19V 3A 5mJ 0402 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 143

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0627
200+ $0.0105
500+ $0.0094
1000+ $0.0088

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons