
* Images are for reference only
SWPA3010S5R6MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA3010S5R6MT
- JLCPCB Part #
- C96828
- Package
- SMD,3x3mm
- Description
- 322mΩ 5.6uH 580mA 700mA Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 239
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
100+
$0.0376
300+
$0.0331
2000+
$0.0285
4000+
$0.0258
10000+
$0.0245
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?