
* Images are for reference only
XZM2CRKM2DGFBB45SCCB
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZM2CRKM2DGFBB45SCCB
- JLCPCB Part #
- C5144147
- Package
- SMD-4P,3.2x2.8mm
- Description
- -40℃~+85℃ 120mW、120mW、140mW 120° 2.2V、3.2V、3.3V 20mA 327mcd、497mcd、1.59cd 465nm、520nm、640nm 470nm、525nm、625nm Red, Green, Blue Water Clear SMD-4P,3.2x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7262
10+
$0.5881
30+
$0.5190
100+
$0.4515
500+
$0.4097
1000+
$0.3889
Welcome back, may I help you?