
* Images are for reference only
LTST-E680UBKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-E680UBKT
- JLCPCB Part #
- C5373006
- Package
- SMD-4P,3.2x2.8mm
- Description
- -40℃~+85℃ 120° 3.3V~3.8V 355mcd~900mcd 465nm~475nm 468nm Blue Water Clear SMD-4P,3.2x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0800
200+
$0.0320
500+
$0.0309
1000+
$0.0304
Related Products
Welcome back, may I help you?