This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZM2CRK55W-3

Extended
Manufacturer
SunLED
MFR.Part #
XZM2CRK55W-3
JLCPCB Part #
C6013358
Package
SMD,3.2x1.6mm
Description
-40℃~+85℃ 2.2V 2.49cd 20mA 40° 625nm 640nm Red Water Clear SMD,3.2x1.6mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3611
200+ $0.1442
500+ $0.1394
1000+ $0.1370
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons