
* Images are for reference only
XZMDKCBDDG45S-9
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMDKCBDDG45S-9
- JLCPCB Part #
- C5355400
- Package
- SMD-4P,3.2x2.8mm
- Description
- -40℃~+85℃ 120° 2.5V、4V、4.1V 20mA 460nm、515nm、645nm 465nm、525nm、630nm 75mW、120mW、123mW 98mcd、108mcd、497mcd Red, Blue, Green Water Clear SMD-4P,3.2x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1497
10+
$1.8380
30+
$1.6420
100+
$1.4412
500+
$1.3512
1000+
$1.3127
Welcome back, may I help you?