
* Images are for reference only
67-23/T2C-EY2Z0/2T
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 67-23/T2C-EY2Z0/2T
- JLCPCB Part #
- C6461678
- Package
- SMD-4P,3.2x2.8mm
- Description
- -40℃~+85℃ 120° 20mA 3.1V 5.4cd Water Clear White SMD-4P,3.2x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3888
200+
$0.5539
500+
$0.5363
1000+
$0.5267
Welcome back, may I help you?