
* Images are for reference only
XLM2DG01W
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XLM2DG01W
- JLCPCB Part #
- C7417279
- Package
- Plugin
- Description
- 14.99cd 15° 20mA 3.2V 520nm 525nm Emerald Green Water Clear 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9296
200+
$0.3709
400+
$0.3597
1000+
$0.3532
Welcome back, may I help you?