
* Images are for reference only
CDRH80D65BT150NP-331MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH80D65BT150NP-331MC
- JLCPCB Part #
- C2595987
- Package
- SMD,8.6x8.2mm
- Description
- 330uH 646mΩ 670mA 770mA AEC-Q200 ±20% SMD,8.6x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5592
200+
$0.2169
500+
$0.2089
1000+
$0.2057
Welcome back, may I help you?