
* Images are for reference only
CDRR7D45T125NP-150MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRR7D45T125NP-150MC
- JLCPCB Part #
- C17407663
- Package
- SMD,7.2x7.2mm
- Description
- 1.64A 1.85A 15uH 68mΩ AEC-Q200 ±20% SMD,7.2x7.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9021
200+
$0.3609
500+
$0.3480
1000+
$0.3431
Related Products
Welcome back, may I help you?