
* Images are for reference only
CDR6D23MNNP-5R1NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDR6D23MNNP-5R1NC
- JLCPCB Part #
- C17526491
- Package
- SMD,6.5x6.5mm
- Description
- 1.9A 2.45A 5.1uH 60mΩ ±25% SMD,6.5x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2437
200+
$0.4969
500+
$0.4808
1500+
$0.4712
Welcome back, may I help you?