
* Images are for reference only
CD43T125NP-1R0MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CD43T125NP-1R0MC
- JLCPCB Part #
- C17403766
- Package
- SMD,4.8x4.3mm
- Description
- 1uH 2.7A 48.7mΩ 5.2A Unshielded Inductor ±20% SMD,4.8x4.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9710
200+
$0.3881
500+
$0.3752
1500+
$0.3688
Related Products