
* Images are for reference only
CDR125NP-181MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDR125NP-181MC
- JLCPCB Part #
- C17597906
- Package
- SMD,12.6x11.6mm
- Description
- -15%~+20% 180uH 480mΩ 770mA SMD,12.6x11.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6441
200+
$0.6567
500+
$0.6342
1000+
$0.6230
Welcome back, may I help you?