
* Images are for reference only
CDR105NP-181MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDR105NP-181MC
- JLCPCB Part #
- C2454939
- Package
- SMD,10x9.2mm
- Description
- -15%~+20% 180uH 600mA 620mΩ SMD,10x9.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5427
200+
$0.2104
500+
$0.2039
1000+
$0.1991
Welcome back, may I help you?