
* Images are for reference only
0410CDMCCDS-R33MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0410CDMCCDS-R33MC
- JLCPCB Part #
- C2453346
- Package
- SMD,4.4x4.2mm
- Description
- 19.2mΩ 330nH 6A 8.1A Molded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3079
200+
$0.1192
500+
$0.1150
1000+
$0.1129
Related Products
Welcome back, may I help you?