
* Images are for reference only
SW1AB-258-13
Extended
- Manufacturer
- Shinmei
- MFR.Part #
- SW1AB-258-13
- JLCPCB Part #
- C294469
- Package
- Plugin
- Description
- -10℃~+60℃ 10.5mm 100,000 cycles 100V 10mA 10mA 4.4mm 4.55mm 5V PC Pin Straight Lever 插件 Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7256
10+
$0.7098
30+
$0.6987
100+
$0.6876
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?