
* Images are for reference only
SLM-13-755-T50
Extended
- Manufacturer
- Shinmei
- MFR.Part #
- SLM-13-755-T50
- JLCPCB Part #
- C370968
- Package
- SMD,9x3mm
- Description
- -10℃~+60℃ 1.15mm 10000 times 300mA 3mm 4V 9mm Black J-Lead Rectangular Columnar SP3T Surface Mount, Right Angle SMD,9x3mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3807
In-stock Item Pricing
Qty Unit Price
1+
$0.5592
10+
$0.5012
30+
$0.4722
100+
$0.4448
500+
$0.3948
1000+
$0.3852
Related Products
Welcome back, may I help you?