CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. MQS-54-5LAU
MQS-54-5LAU - 1
MQS-54-5LAU - 2
MQS-54-5LAU - 3
Extended1/3
* Images are for reference only

MQS-54-5LAU

Attributes
Value
Manufacturer
Shinmei
MFR.Part #
MQS-54-5LAU
JLCPCB Part #
C294463
Package
插件,19.8x6.4mm
Description
-20℃~+70℃ 10.1mm 125V 19.8mm 30V 3A 3A 6.4mm PC Pin SPDT Straight Lever 插件,19.8x6.4mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerShinmei
Package插件,19.8x6.4mm
Operating Temperature-20℃~+70℃
Current Rating (AC)3A
Length19.8mm
Termination StylePC Pin
Current Rating (DC)3A
Actuator StyleStraight Lever
Switch Height10.1mm
CircuitSPDT
Voltage Rating (DC)30V
Width6.4mm
Voltage Rating (AC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. MQS-54-5LAU
MQS-54-5LAU

* Images are for reference only

MQS-54-5LAU

Extended
Manufacturer

Shinmei

MFR.Part #
MQS-54-5LAU
JLCPCB Part #
C294463
Package
插件,19.8x6.4mm
Description
-20℃~+70℃ 10.1mm 125V 19.8mm 30V 3A 3A 6.4mm PC Pin SPDT Straight Lever 插件,19.8x6.4mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MQS-54-5LAU

* Images are for reference only

MQS-54-5LAU

Extended
Manufacturer

Shinmei

MFR.Part #
MQS-54-5LAU
JLCPCB Part #
C294463
Package
插件,19.8x6.4mm
Description
-20℃~+70℃ 10.1mm 125V 19.8mm 30V 3A 3A 6.4mm PC Pin SPDT Straight Lever 插件,19.8x6.4mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MQS-54-5LAU Specifications

MQS-54-5LAU technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerShinmei
Package插件,19.8x6.4mm
Operating Temperature-20℃~+70℃
Current Rating (AC)3A
Length19.8mm
Termination StylePC Pin
Current Rating (DC)3A
Actuator StyleStraight Lever
Switch Height10.1mm
CircuitSPDT
Voltage Rating (DC)30V
Width6.4mm
Voltage Rating (AC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MQS-54-5LAU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MQS-54-5LAU Documents

MQS-54-5LAU datasheets or manufacturer documentation.

Datasheet: MQS-54-5LAU Datasheet (PDF)

MQS-54-5LAU Schematic Symbol & PCB Footprint

The MQS-54-5LAU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.