* Images are for reference only
DAT71210TU
- Manufacturer
- Sensata Tech
- MFR.Part #
- DAT71210TU
- JLCPCB Part #
- C6019740
- Package
- Plugin
- Description
- One Normally Open: 1A (SPST-NO) 12V 2A Plugin Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DAT71210TU technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DAT71210TU for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
DAT71210TU symbol, PCB footprint from the free EasyEDA PCB design tool.
DAT71210TU datasheets or manufacturer documentation.
Datasheet: DAT71210TU Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing