
* Images are for reference only
S1-24-BM
Extended
- Manufacturer
- Sensata Tech
- MFR.Part #
- S1-24-BM
- JLCPCB Part #
- C7070227
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Closed: 1B (SPST-NC) 1kV@DC 24V 500mA 插件 Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4234
200+
$9.7456
500+
$9.4196
1000+
$9.2590
Welcome back, may I help you?