
* Images are for reference only
2CP5-71-47
Extended
- Manufacturer
- Sensata Tech
- MFR.Part #
- 2CP5-71-47
- JLCPCB Part #
- C3240692
- Package
- -
- Description
- -40℃~+135℃ 3.44738Mpa 4.5V~5.5V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.9276
200+
$19.3225
500+
$18.6432
1000+
$18.3075
Welcome back, may I help you?