This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RM3216B-103/303-NWWP10

Extended
Manufacturer
SUSUMU
MFR.Part #
RM3216B-103/303-NWWP10
JLCPCB Part #
C1739290
Package
SMD-4P,1.6x3.2mm
Description
10kΩ、30kΩ 2 4 63mW ±0.05% ±25ppm/℃ SMD-4P,1.6x3.2mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5755
200+ $0.9978
500+ $0.9624
1000+ $0.9447
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons