This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VUJ471M1VTR-1616S

Extended
Manufacturer
SURGE
MFR.Part #
VUJ471M1VTR-1616S
JLCPCB Part #
C3829558
Package
SMD,D16xL17mm
Description
-55℃~+150℃ 1000hrs@150℃ 16mm 17mm 35V 470uF 750mA@100kHz ±20% SMD,D16xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8203
200+ $0.7050
500+ $0.6797
1000+ $0.6686

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons