This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VUJ221M1VTR-1313S

Extended
Manufacturer
SURGE
MFR.Part #
VUJ221M1VTR-1313S
JLCPCB Part #
C3829738
Package
SMD,D12.5xL14mm
Description
-55℃~+150℃ 1000hrs@150℃ 12.5mm 14mm 220uF 35V 550mA@100kHz ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2647
200+ $0.4904
500+ $0.4727
1000+ $0.4646

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons