
* Images are for reference only
VZH331M1HTR-1313ES
Extended
- Manufacturer
- SURGE
- MFR.Part #
- VZH331M1HTR-1313ES
- JLCPCB Part #
- C3828932
- Package
- SMD,D12.5xL14mm
- Description
- -55℃~+105℃ 12.5mm 14mm 330uF 5000hrs@105℃ 50V 900mA@100kHz ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4070
10+
$0.3247
30+
$0.2891
100+
$0.2455
500+
$0.2262
1000+
$0.2149
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?