* Images are for reference only
XZM2CRK74WA
- Manufacturer
- SUNLED
- MFR.Part #
- XZM2CRK74WA
- JLCPCB Part #
- C7397694
- Package
- SMD,2.1x1mm
- Description
- Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part XZM2CRK74WA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
XZM2CRK74WA technical specifications, attributes, and parameters.
XZM2CRK74WA symbol, PCB footprint from the free EasyEDA PCB design tool.
XZM2CRK74WA datasheets or manufacturer documentation.
Datasheet: XZM2CRK74WA Datasheet (PDF)
Minimum: 32
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing