* Images are for reference only
XLUR13D
- Manufacturer
- SUNLED
- MFR.Part #
- XLUR13D
- JLCPCB Part #
- C7397135
- Package
- -
- Description
- Red 617nm LED Indication - Discrete 1.9V Radial
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part XLUR13D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
XLUR13D technical specifications, attributes, and parameters.
XLUR13D symbol, PCB footprint from the free EasyEDA PCB design tool.
XLUR13D datasheets or manufacturer documentation.
Datasheet: XLUR13D Datasheet (PDF)
Minimum: 56
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing