
* Images are for reference only
XZRNI56BF
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZRNI56BF
- JLCPCB Part #
- C3210878
- Package
- SMD
- Description
- -40℃~+85℃ 100mW 100nA 300uA 30V 940nm SMD Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1068
200+
$0.0415
500+
$0.0400
1000+
$0.0392
Related Products
Welcome back, may I help you?