This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5035481822

Extended
Manufacturer
MOLEX
MFR.Part #
5035481822
JLCPCB Part #
C3652818
Package
SMD,P=0.4mm
Description
-40℃~+85℃ 0.4mm 0.7mm 18P 2 300mA 50V Copper alloy Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 7000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0180
10+ $0.9955
30+ $0.9826
100+ $0.9681

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons